Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-300-15-C

DigiKey Part Number
1866-5438-ND
Manufacturer
Manufacturer Product Number
RPS-300-15-C
Description
AC/DC CONVERTER 15V 200W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
13.33 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 497,16000 Kč1 497,16 Kč
51 425,76400 Kč7 128,82 Kč
101 362,77000 Kč13 627,70 Kč
251 322,87400 Kč33 071,85 Kč
Unit Price without VAT:1 497,16000 Kč
Unit Price with VAT:1 811,56360 Kč