
RPS-300-15 | |
|---|---|
DigiKey Part Number | 1866-4045-ND |
Manufacturer | |
Manufacturer Product Number | RPS-300-15 |
Description | AC/DC CONVERTER 15V 200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 13.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,47000 Kč | 1 377,47 Kč |
| 5 | 1 310,27600 Kč | 6 551,38 Kč |
| 10 | 1 253,58100 Kč | 12 535,81 Kč |
| 25 | 1 217,88400 Kč | 30 447,10 Kč |
| Unit Price without VAT: | 1 377,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,73870 Kč |



