Front End AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFE2500-48

DigiKey Part Number
285-HFE2500-48-ND
Manufacturer
Manufacturer Product Number
HFE2500-48
Description
AC/DC CONVERTER 48V 2500W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HFE2500-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
52 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Rack Mount
Size / Dimension
12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 835,53000 Kč22 835,53 Kč
Manufacturers Standard Package
Unit Price without VAT:22 835,53000 Kč
Unit Price with VAT:27 630,99130 Kč