
HFE1600-48 | |
|---|---|
DigiKey Part Number | 285-2041-ND |
Manufacturer | |
Manufacturer Product Number | HFE1600-48 |
Description | AC/DC CONVERTER 48V 1600W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HFE1600-48 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Front End | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 12.61" L x 3.40" W x 1.61" H (320.4mm x 86.2mm x 40.8mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 33 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-2000-48 | MEAN WELL USA Inc. | 57 | 1866-3975-ND | 10 219,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 566,98000 Kč | 16 566,98 Kč |
| 10 | 16 053,56300 Kč | 160 535,63 Kč |
| Unit Price without VAT: | 16 566,98000 Kč |
|---|---|
| Unit Price with VAT: | 20 046,04580 Kč |









