
HFE1600-48/S | |
|---|---|
DigiKey Part Number | 285-2042-ND |
Manufacturer | |
Manufacturer Product Number | HFE1600-48/S |
Description | AC/DC CONVERTER 48V 1600W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HFE1600-48/S Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Front End | Features Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 12.61" L x 3.40" W x 1.61" H (320.4mm x 86.2mm x 40.8mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 33 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 457,12000 Kč | 18 457,12 Kč |
| 10 | 17 873,64300 Kč | 178 736,43 Kč |
| Unit Price without VAT: | 18 457,12000 Kč |
|---|---|
| Unit Price with VAT: | 22 333,11520 Kč |






