Similar




HFE1600-24 | |
|---|---|
DigiKey Part Number | 285-2039-ND |
Manufacturer | |
Manufacturer Product Number | HFE1600-24 |
Description | AC/DC CONVERTER 24V 1600W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HFE1600-24 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Front End | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 12.61" L x 3.40" W x 1.61" H (320.4mm x 86.2mm x 40.8mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 67 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-2000-24 | MEAN WELL USA Inc. | 88 | 1866-3974-ND | 10 219,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 870,43000 Kč | 16 870,43 Kč |
| 10 | 16 333,71500 Kč | 163 337,15 Kč |
| Unit Price without VAT: | 16 870,43000 Kč |
|---|---|
| Unit Price with VAT: | 20 413,22030 Kč |







