
HFE2500-BP | |
|---|---|
DigiKey Part Number | 285-HFE2500-BP-ND |
Manufacturer | |
Manufacturer Product Number | HFE2500-BP |
Description | BLANKING PNL FOR HFE2500 PWR SUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blanking Panel | |
For Use With/Related Products | HFE2500 Series Power Supplies | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,55000 Kč | 373,55 Kč |
| 5 | 344,53600 Kč | 1 722,68 Kč |
| 10 | 332,73400 Kč | 3 327,34 Kč |
| 25 | 317,78360 Kč | 7 944,59 Kč |
| 50 | 306,92360 Kč | 15 346,18 Kč |
| 100 | 296,42880 Kč | 29 642,88 Kč |
| 250 | 289,14328 Kč | 72 285,82 Kč |
| Unit Price without VAT: | 373,55000 Kč |
|---|---|
| Unit Price with VAT: | 451,99550 Kč |





