
HAH-10L | |
|---|---|
DigiKey Part Number | 285-HAH-10L-ND |
Manufacturer | |
Manufacturer Product Number | HAH-10L |
Description | HEAT SINK FOR PAH SERIES POWER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HAH-10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | PAH Series Power Supply | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 25 | 267,51440 Kč | 6 687,86 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |





