
CN200B110-24/CO | |
|---|---|
DigiKey Part Number | 285-CN200B110-24/CO-ND |
Manufacturer | |
Manufacturer Product Number | CN200B110-24/CO |
Description | DC-DC, PCB MOUNT, HALF BRICK, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 24V 8.4A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CN200B110-24/CO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 202 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 217,24000 Kč | 4 217,24 Kč |
| 10 | 4 061,01300 Kč | 40 610,13 Kč |
| 25 | 3 748,78120 Kč | 93 719,53 Kč |
| 50 | 3 436,12120 Kč | 171 806,06 Kč |
| Unit Price without VAT: | 4 217,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 102,86040 Kč |





