5V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT62PW050D

DigiKey Part Number
285-2441-ND
Manufacturer
Manufacturer Product Number
DT62PW050D
Description
AC/DC DESKTOP ADAPTER 5V 40W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
8A
Power (Watts)
40 W
No Load Power Consumption
210mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 1
Operating Temperature
0°C ~ 70°C
Output Connector
Power DIN, 4 Pin
Cord Length
41.34" (1.05m)
Input Connector
IEC 320-C14
Size / Dimension
5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)
Approval Agency
CE
Weight
0.882 lb (400.07 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 232,79000 Kč1 232,79 Kč
101 070,05800 Kč10 700,58 Kč
251 001,60480 Kč25 040,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 232,79000 Kč
Unit Price with VAT:1 491,67590 Kč