DT100/150 D-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT100/150 D-Series

DT150PW240D

DigiKey Part Number
285-2469-ND
Manufacturer
Manufacturer Product Number
DT150PW240D
Description
AC/DC DESKTOP ADAPTER 24V 150W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
6.25A
Power (Watts)
150 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
41.34" (1.05m)
Input Connector
IEC 320-C14
Size / Dimension
6.70" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
Approval Agency
-
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 284,43000 Kč2 284,43 Kč
101 938,23200 Kč19 382,32 Kč
251 857,51960 Kč46 437,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 284,43000 Kč
Unit Price with VAT:2 764,16030 Kč