




DRL10-24-1 | |
|---|---|
DigiKey Part Number | 285-2644-ND |
Manufacturer | |
Manufacturer Product Number | DRL10-24-1 |
Description | AC/DC DIN RAIL SUPPLY 24V 10W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 420mA |
Datasheet | Datasheet |
EDA/CAD Models | DRL10-24-1 Models |
Category | Current - Output (Max) 420mA |
Manufacturer TDK-Lambda | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Hazardous Locations, ITE (Commercial) |
Part Status Active | Efficiency 87% |
Input Type AC or DC | Operating Temperature -20°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 91.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE |
DC Voltage - Input (Max) 373V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,40000 Kč | 614,40 Kč |
| 10 | 539,94300 Kč | 5 399,43 Kč |
| 25 | 512,91400 Kč | 12 822,85 Kč |
| 50 | 493,36900 Kč | 24 668,45 Kč |
| 100 | 475,39680 Kč | 47 539,68 Kč |
| Unit Price without VAT: | 614,40000 Kč |
|---|---|
| Unit Price with VAT: | 743,42400 Kč |











