AC or DC DIN Rail Power Supply 1 Output 24V 630mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088495

DigiKey Part Number
277-1088495-ND
Manufacturer
Manufacturer Product Number
1088495
Description
AC/DC DIN RAIL SUPPLY 24V 15W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 630mA
Datasheet
 Datasheet
EDA/CAD Models
1088495 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
630mA
Manufacturer
Phoenix Contact
Power (Watts)
15W
Series
Applications
Household Appliances, Laboratory
Packaging
Box
Efficiency
87%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Input Type
AC or DC
Features
IP20, Universal Input
Number of Outputs
1
Size / Dimension
2.17" L x 0.71" W x 3.54" H (55.0mm x 18.0mm x 90.0mm)
AC Voltage - Input
100 ~ 240 VAC
Approval Agency
cULus, UL
DC Voltage - Input (Min)
110V
Standard Number
60335-1; 61010-1
DC Voltage - Input (Max)
250V
Minimum Load Required
Yes
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Factory Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1733,46000 Kč733,46 Kč
Manufacturers Standard Package
Unit Price without VAT:733,46000 Kč
Unit Price with VAT:887,48660 Kč