


DPP15-24 | |
|---|---|
DigiKey Part Number | 285-1213-ND |
Manufacturer | |
Manufacturer Product Number | DPP15-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 15W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 630mA |
Datasheet | Datasheet |
EDA/CAD Models | DPP15-24 Models |
Category | Power (Watts) 15W |
Manufacturer TDK-Lambda | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 81% |
Part Status Not For New Designs | Operating Temperature -10°C ~ 71°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 3.81" L x 0.90" W x 2.95" H (96.8mm x 22.9mm x 74.9mm) |
AC Voltage - Input 85 ~ 132 VAC, 176 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 630mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRB15-24-1 | TDK-Lambda | 58 | 285-DRB15-24-1-ND | 821,86000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 523,61000 Kč | 1 523,61 Kč |
| 10 | 1 339,14700 Kč | 13 391,47 Kč |
| 25 | 1 272,11760 Kč | 31 802,94 Kč |
| 50 | 1 223,64160 Kč | 61 182,08 Kč |
| 100 | 1 177,01350 Kč | 117 701,35 Kč |
| Unit Price without VAT: | 1 523,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 843,56810 Kč |


















