AC or DC DIN Rail Power Supply 1 Output 24V 630mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 630mA
DRB15241
DRB15241
TDK-Lambda DRB Series

DRB15-24-1

DigiKey Part Number
285-DRB15-24-1-ND
Manufacturer
Manufacturer Product Number
DRB15-24-1
Description
AC/DC DIN RAIL SUPPLY 24V 15W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 630mA
Datasheet
 Datasheet
EDA/CAD Models
DRB15-24-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
630mA
Manufacturer
TDK-Lambda
Power (Watts)
15W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
90%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.54" L x 0.71" W x 2.95" H (90.0mm x 18.0mm x 75.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE, cULus, cURus
DC Voltage - Input (Max)
373V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1821,86000 Kč821,86 Kč
10766,55300 Kč7 665,53 Kč
25745,56320 Kč18 639,08 Kč
50730,07520 Kč36 503,76 Kč
100714,90630 Kč71 490,63 Kč
250709,31244 Kč177 328,11 Kč
Unit Price without VAT:821,86000 Kč
Unit Price with VAT:994,45060 Kč