
5318/2TDHHP | |
|---|---|
DigiKey Part Number | 381-2299-ND |
Manufacturer | |
Manufacturer Product Number | 5318/2TDHHP |
Description | FAN AXIAL 140X50.8MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 288.4 CFM (8.08m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 50.80mm | |
Air Flow | 288.4 CFM (8.08m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 75.0dB(A) | |
Power (Watts) | 67 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 767,60000 Kč | 4 767,60 Kč |
| 10 | 3 776,04900 Kč | 37 760,49 Kč |
| 48 | 3 417,94938 Kč | 164 061,57 Kč |
| Unit Price without VAT: | 4 767,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 768,79600 Kč |












