


DPP120-12-1 | |
|---|---|
DigiKey Part Number | 285-DPP120-12-1-ND |
Manufacturer | |
Manufacturer Product Number | DPP120-12-1 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
EDA/CAD Models | DPP120-12-1 Models |
Category | Power (Watts) 120W |
Manufacturer TDK-Lambda | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 84% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 71°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing |
Number of Outputs 1 | Size / Dimension 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) |
AC Voltage - Input 85 ~ 132 VAC, 176 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRB120-12-1 | TDK-Lambda | 0 | 285-DRB120-12-1-ND | 1 930,87100 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 878,83000 Kč | 2 878,83 Kč |
| 10 | 2 530,34300 Kč | 25 303,43 Kč |
| 25 | 2 403,67480 Kč | 60 091,87 Kč |
| 50 | 2 312,08140 Kč | 115 604,07 Kč |
| Unit Price without VAT: | 2 878,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 483,38430 Kč |












