Similar



DRB120-12-1 | |
|---|---|
DigiKey Part Number | 285-DRB120-12-1-ND |
Manufacturer | |
Manufacturer Product Number | DRB120-12-1 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Manufacturer TDK-Lambda | Applications Industrial, ITE (Commercial) |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Input Type AC | Size / Dimension 4.92" L x 4.88" W x 1.38" H (125.0mm x 124.0mm x 35.0mm) |
Number of Outputs 1 | Approval Agency CE, CSA, EN, IEC, UKCA, UL |
AC Voltage - Input 90 ~ 264 VAC | Standard Number 60950-1; 62368-1; UL 508 |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output (Max) 10A | Base Product Number |
Power (Watts) 120W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS120-12-CU | Selec Controls USA Inc. | 112 | 4106-RPS120-12-CU-ND | 718,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 930,87100 Kč | 19 308,71 Kč |
| Unit Price without VAT: | 1 930,87100 Kč |
|---|---|
| Unit Price with VAT: | 2 336,35391 Kč |



