DPP240-24-1 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


TDK-Lambda
In Stock: 58
Unit Price: 2 590,52000 Kč
Datasheet
AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 10A
Industrial Power Supply Product Range Overview Video

DPP240-24-1

DigiKey Part Number
285-DPP240-24-1-ND
Manufacturer
Manufacturer Product Number
DPP240-24-1
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
DPP240-24-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
TDK-Lambda
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
89%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 71°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing
Number of Outputs
1
Size / Dimension
4.57" L x 3.27" W x 4.92" H (116.0mm x 83.0mm x 125.0mm)
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRB240-24-1TDK-Lambda58285-DRB240-24-1-ND2 590,52000 KčMFR Recommended
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 176,71000 Kč4 176,71 Kč
103 671,01700 Kč36 710,17 Kč
253 487,24720 Kč87 181,18 Kč
503 388,67400 Kč169 433,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4 176,71000 Kč
Unit Price with VAT:5 053,81910 Kč