
CC30-2405SFP-E | |
|---|---|
DigiKey Part Number | 285-1960-ND |
Manufacturer | |
Manufacturer Product Number | CC30-2405SFP-E |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC30-2405SFP-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP Module, 17 Leads | |
Size / Dimension | 1.51" L x 1.32" W x 0.33" H (38.4mm x 33.5mm x 8.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 230,20000 Kč | 2 230,20 Kč |
| 10 | 2 112,23100 Kč | 21 122,31 Kč |
| 25 | 2 066,91720 Kč | 51 672,93 Kč |
| 50 | 2 033,21960 Kč | 101 660,98 Kč |
| 100 | 2 000,03430 Kč | 200 003,43 Kč |
| Unit Price without VAT: | 2 230,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 698,54200 Kč |





