
TM-8-DC1 | |
|---|---|
DigiKey Part Number | H126314-ND |
Manufacturer | |
Manufacturer Product Number | TM-8-DC1 |
Description | CONN DUST CAP FOR 8 POS MOD JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For 8 Position Modular Jack |
Datasheet | Datasheet |
EDA/CAD Models | TM-8-DC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 8 Position Modular Jack | |
Features | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 25 | 16,63880 Kč | 415,97 Kč |
| 50 | 15,84080 Kč | 792,04 Kč |
| 100 | 15,08290 Kč | 1 508,29 Kč |
| 300 | 13,95737 Kč | 4 187,21 Kč |
| 500 | 13,46266 Kč | 6 731,33 Kč |
| 1 000 | 12,81970 Kč | 12 819,70 Kč |
| 2 500 | 12,01724 Kč | 30 043,10 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |





