
MMICT5838-00-012 | |
|---|---|
DigiKey Part Number | 1428-MMICT5838-00-012TR-ND - Tape & Reel (TR) 1428-MMICT5838-00-012CT-ND - Cut Tape (CT) 1428-MMICT5838-00-012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMICT5838-00-012 |
Description | MIC MEMS DIGITAL PDM OMNI -41DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 1.98 V Omnidirectional (-41dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 68dB |
Manufacturer TDK InvenSense | Voltage - Rated 1.8 V |
Series | Voltage Range 1.65 V ~ 1.98 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 330 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.044" (1.11mm) |
Frequency Range 27 Hz ~ 20 kHz | Shape Rectangular |
Sensitivity -41dB ±1dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 37,95700 Kč | 379,57 Kč |
| 25 | 34,55320 Kč | 863,83 Kč |
| 50 | 32,21340 Kč | 1 610,67 Kč |
| 100 | 30,05490 Kč | 3 005,49 Kč |
| 250 | 28,39936 Kč | 7 099,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 23,20227 Kč | 232 022,70 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |










