
ICM-42605 | |
|---|---|
DigiKey Part Number | 1428-1152-2-ND - Tape & Reel (TR) 1428-1152-1-ND - Cut Tape (CT) 1428-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM-42605 |
Description | IMU ACCEL/GYRO/TEMP I2C/SPI LGA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-42605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, I3C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 5 | 66,94200 Kč | 334,71 Kč |
| 10 | 63,98100 Kč | 639,81 Kč |
| 25 | 60,44920 Kč | 1 511,23 Kč |
| 50 | 58,03840 Kč | 2 901,92 Kč |
| 100 | 55,83160 Kč | 5 583,16 Kč |
| 500 | 51,38714 Kč | 25 693,57 Kč |
| 1 000 | 49,73208 Kč | 49 732,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 46,39794 Kč | 231 989,70 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |














