24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM-20948

DigiKey Part Number
1428-1123-2-ND - Tape & Reel (TR)
1428-1123-1-ND - Cut Tape (CT)
1428-1123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM-20948
Description
IMU ACCEL/GYRO/COMPI2C/SPI 24QFN
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ICM-20948 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TFQFN Module Exposed Pad
Supplier Device Package
24-QFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 080
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,06000 Kč141,06 Kč
5127,08400 Kč635,42 Kč
10121,88200 Kč1 218,82 Kč
25115,69800 Kč2 892,45 Kč
50111,46200 Kč5 573,10 Kč
100107,58160 Kč10 758,16 Kč
500103,13950 Kč51 569,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00090,98992 Kč454 949,60 Kč
Manufacturers Standard Package
Unit Price without VAT:141,06000 Kč
Unit Price with VAT:170,68260 Kč