Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
SmartMotion by InvenSense, a TDK group company

IAM-20680HT

DigiKey Part Number
1428-IAM-20680HTTR-ND - Tape & Reel (TR)
1428-IAM-20680HTCT-ND - Cut Tape (CT)
1428-IAM-20680HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAM-20680HT
Description
IMU AUTOMOTIVE QUALIFIED, GRADE2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
IAM-20680HT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 105°C
Package / Case
16-WFLGA Module
Supplier Device Package
16-LGA (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 656
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1293,34000 Kč293,34 Kč
5266,46400 Kč1 332,32 Kč
10256,47000 Kč2 564,70 Kč
25244,53440 Kč6 113,36 Kč
50236,36600 Kč11 818,30 Kč
100228,87610 Kč22 887,61 Kč
500223,92478 Kč111 962,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000196,80791 Kč984 039,55 Kč
Manufacturers Standard Package
Unit Price without VAT:293,34000 Kč
Unit Price with VAT:354,94140 Kč