


DK-20680HT | |
|---|---|
DigiKey Part Number | 1428-DK-20680HT-ND |
Manufacturer | |
Manufacturer Product Number | DK-20680HT |
Description | EVAL BOARD FOR IAM-20680HT |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | IAM-20680HT - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±2g, ±4g, ±8g, ±16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C, Serial, SPI | |
Sensitivity | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 131 LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | IAM-20680HT | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 671,37000 Kč | 2 671,37 Kč |
| 5 | 2 486,24800 Kč | 12 431,24 Kč |
| 10 | 2 417,26900 Kč | 24 172,69 Kč |
| 25 | 2 334,71720 Kč | 58 367,93 Kč |
| 50 | 2 278,18640 Kč | 113 909,32 Kč |
| Unit Price without VAT: | 2 671,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 232,35770 Kč |


