ICM-42670-P - Accelerometer, Gyroscope Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-42670P-9X

DigiKey Part Number
1428-DK-42670P-9X-ND
Manufacturer
Manufacturer Product Number
DK-42670P-9X
Description
EVAL BOARD FOR ICM-42670-P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ICM-42670-P - Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, Gyroscope
Sensing Range
±2g, 4g, 8g, 16g, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec
Interface
I2C, I3C, Serial, SPI
Sensitivity
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 131 LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s
Voltage - Supply
1.71V ~ 3.6V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
ICM-42670-P
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 088,25000 Kč2 088,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 088,25000 Kč
Unit Price with VAT:2 526,78250 Kč