
EV_ICM-42670-P | |
|---|---|
DigiKey Part Number | 1428-EV_ICM-42670-P-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICM-42670-P |
Description | CHIP PART NUMBER ICM-42670-P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ICM-42670-P MotionTracking™ Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, I3C, Serial, SPI |
Manufacturer TDK InvenSense | Sensitivity 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 131 LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, Gyroscope | Utilized IC / Part ICM-42670-P |
Sensing Range ±2g, 4g, 8g, 16g, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,76000 Kč | 676,76 Kč |
| Unit Price without VAT: | 676,76000 Kč |
|---|---|
| Unit Price with VAT: | 818,87960 Kč |





