



CH201-00ABR | |
|---|---|
DigiKey Part Number | 1428-CH201-00ABRTR-ND - Tape & Reel (TR) 1428-CH201-00ABRCT-ND - Cut Tape (CT) 1428-CH201-00ABRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH201-00ABR |
Description | ULT SEN RX 85KHZ 1.62V/1.98V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 85kHz |
Datasheet | Datasheet |
EDA/CAD Models | CH201-00ABR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Frequency | 85kHz | |
Voltage - Rated | 1.62 V ~ 1.98 V | |
Beam Angle | 180° | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,30000 Kč | 219,30 Kč |
| 10 | 171,31700 Kč | 1 713,17 Kč |
| 25 | 159,34880 Kč | 3 983,72 Kč |
| 100 | 146,19540 Kč | 14 619,54 Kč |
| 250 | 139,92536 Kč | 34 981,34 Kč |
| 500 | 136,14490 Kč | 68 072,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 115,14124 Kč | 115 141,24 Kč |
| Unit Price without VAT: | 219,30000 Kč |
|---|---|
| Unit Price with VAT: | 265,35300 Kč |











