
PC95PQI20/9Z-12 | |
|---|---|
DigiKey Part Number | 445-180872-ND |
Manufacturer | |
Manufacturer Product Number | PC95PQI20/9Z-12 |
Description | FERRITE CORE HPQ 7.07UH 1SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core HPQ, PQD Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.236" (6.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | HPQ, PQD | |
Supplier Device Package | PQI 20 x 9 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 7.07 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.35 | |
Effective Length (le) mm | 66.0 | |
Effective Area (Ae) mm² | 22.9 | |
Minimum Core Cross Section (Amin) mm² | 59.3 | |
Effective Magnetic Volume (Ve) mm³ | 1510.0 | |
Finish | Uncoated | |
Height | 0.236" (6.00mm) | |
Length | 0.807" (20.50mm) | |
Width | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,67000 Kč | 63,67 Kč |
| 10 | 43,75500 Kč | 437,55 Kč |
| 25 | 37,25120 Kč | 931,28 Kč |
| 40 | 34,15825 Kč | 1 366,33 Kč |
| 80 | 29,87225 Kč | 2 389,78 Kč |
| 256 | 23,33523 Kč | 5 973,82 Kč |
| 512 | 23,31613 Kč | 11 937,86 Kč |
| Unit Price without VAT: | 63,67000 Kč |
|---|---|
| Unit Price with VAT: | 77,04070 Kč |



