
PC95PQI16/7.8Z-12 | |
|---|---|
DigiKey Part Number | 445-180871-ND |
Manufacturer | |
Manufacturer Product Number | PC95PQI16/7.8Z-12 |
Description | FERRITE CORE HPQ 4.91UH 1SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core HPQ, PQD Type 0.646" (16.40mm) Length 0.441" (11.20mm) Width Diameter 0.307" (7.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | HPQ, PQD | |
Supplier Device Package | PQI 16 x 7.8 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 4.91 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.47 | |
Effective Length (le) mm | 41.8 | |
Effective Area (Ae) mm² | 19.5 | |
Minimum Core Cross Section (Amin) mm² | 37.6 | |
Effective Magnetic Volume (Ve) mm³ | 815.0 | |
Finish | Uncoated | |
Height | 0.307" (7.80mm) | |
Length | 0.646" (16.40mm) | |
Width | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,51000 Kč | 54,51 Kč |
| 10 | 37,65900 Kč | 376,59 Kč |
| 25 | 32,09960 Kč | 802,49 Kč |
| 40 | 29,47175 Kč | 1 178,87 Kč |
| 80 | 25,82025 Kč | 2 065,62 Kč |
| 400 | 19,50563 Kč | 7 802,25 Kč |
| Unit Price without VAT: | 54,51000 Kč |
|---|---|
| Unit Price with VAT: | 65,95710 Kč |


