
MMZ1608Q601BTA00 | |
---|---|
DigiKey Part Number | 445-MMZ1608Q601BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Q601BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Q601BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Q601BTA00 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Q601BTA00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,27100 Kč | 12,71 Kč |
25 | 1,10800 Kč | 27,70 Kč |
50 | 0,99560 Kč | 49,78 Kč |
100 | 0,89150 Kč | 89,15 Kč |
250 | 0,76904 Kč | 192,26 Kč |
500 | 0,68406 Kč | 342,03 Kč |
1 000 | 0,60594 Kč | 605,94 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,47519 Kč | 1 900,76 Kč |
8 000 | 0,41121 Kč | 3 289,68 Kč |
12 000 | 0,37754 Kč | 4 530,48 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |