
TDA5051AT/C1,518 | |
|---|---|
DigiKey Part Number | 568-10301-2-ND - Tape & Reel (TR) 568-10301-1-ND - Cut Tape (CT) 568-10301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA5051AT/C1,518 |
Description | IC HOME AUTOMATION MODEM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2k Modem ASK over Home Power Lines 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | ASK over Home Power Lines | |
Baud Rates | 1.2k | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,30000 Kč | 142,30 Kč |
| 10 | 109,56500 Kč | 1 095,65 Kč |
| 25 | 101,38520 Kč | 2 534,63 Kč |
| 100 | 92,38210 Kč | 9 238,21 Kč |
| 250 | 88,09256 Kč | 22 023,14 Kč |
| 500 | 85,50636 Kč | 42 753,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,37842 Kč | 83 378,42 Kč |
| 2 000 | 81,62675 Kč | 163 253,50 Kč |
| Unit Price without VAT: | 142,30000 Kč |
|---|---|
| Unit Price with VAT: | 172,18300 Kč |




