C0603C0G1E0R9B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 8 268
Unit Price: 0,18000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 15 000
Unit Price: 0,09000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00271 Kč
Datasheet

Upgrade


YAGEO
In Stock: 27 770
Unit Price: 0,10000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 89 902
Unit Price: 0,09000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 89 363
Unit Price: 0,09000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 14 725
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00590 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00560 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 26 148
Unit Price: 0,16000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00287 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01083 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00622 Kč
Datasheet
0.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C0G1E0R9B

DigiKey Part Number
445-7216-2-ND - Tape & Reel (TR)
445-7216-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E0R9B
Description
CAP CER 0.9PF 25V C0G 0201
Customer Reference
Detailed Description
0.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E0R9B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes