Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02013A0R9BAT2A | |
|---|---|
DigiKey Part Number | 02013A0R9BAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02013A0R9BAT2A |
Description | CAP CER 0.9PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A0R9BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1ER90BA01D | Murata Electronics | 11 780 | 490-14555-1-ND | 2,10000 Kč | Direct |
| GRM0335C1ER90BA01J | Murata Electronics | 0 | GRM0335C1ER90BA01J-ND | 0,05760 Kč | Direct |
| CQ0201ARNPO8BNR90 | YAGEO | 12 733 | 13-CQ0201ARNPO8BNR90CT-ND | 2,52000 Kč | Upgrade |
| GRM0335C1HR90BA01D | Murata Electronics | 155 208 | 490-11350-1-ND | 2,10000 Kč | Upgrade |
| GRM0335C1HR90WA01D | Murata Electronics | 79 493 | 490-14569-1-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,14349 Kč | 2 152,35 Kč |
| Unit Price without VAT: | 0,14349 Kč |
|---|---|
| Unit Price with VAT: | 0,17362 Kč |








