
GRM0335C1ER90BA01D | |
|---|---|
DigiKey Part Number | 490-14555-2-ND - Tape & Reel (TR) 490-14555-1-ND - Cut Tape (CT) 490-14555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1ER90BA01D |
Description | CAP CER 0.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1ER90BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1HR90BA01D | Murata Electronics | 155 208 | 490-11350-1-ND | 2,10000 Kč | Upgrade |
| GRM0335C1HR90WA01D | Murata Electronics | 79 493 | 490-14569-1-ND | 2,10000 Kč | Upgrade |
| GRM0335C2AR90BA01D | Murata Electronics | 14 700 | 490-7237-1-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,35700 Kč | 3,57 Kč |
| 50 | 0,23100 Kč | 11,55 Kč |
| 100 | 0,19530 Kč | 19,53 Kč |
| 500 | 0,13396 Kč | 66,98 Kč |
| 1 000 | 0,11549 Kč | 115,49 Kč |
| 2 500 | 0,09626 Kč | 240,65 Kč |
| 5 000 | 0,08471 Kč | 423,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06850 Kč | 1 027,50 Kč |
| 30 000 | 0,06177 Kč | 1 853,10 Kč |
| 45 000 | 0,05841 Kč | 2 628,45 Kč |
| 75 000 | 0,05469 Kč | 4 101,75 Kč |
| 105 000 | 0,05251 Kč | 5 513,55 Kč |
| 150 000 | 0,05043 Kč | 7 564,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

