Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




9360002-307 | |
|---|---|
DigiKey Part Number | 1487-1085-ND |
Manufacturer | |
Manufacturer Product Number | 9360002-307 |
Description | MS3,119,20,15,22,W8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 15.3W @ 25°C 8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 44.00mm L x 44.00mm W | |
Qmax @ Th | 15.3W @ 25°C | |
Delta Tmax @ Th | 100°C @ 25°C | |
Height | 13.11mm | |
Number of Stages | 3 | |
Current - Max | 8 A | |
Voltage - Max | 8.3 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5 104,23917 Kč | 61 250,87 Kč |
| Unit Price without VAT: | 5 104,23917 Kč |
|---|---|
| Unit Price with VAT: | 6 176,12940 Kč |



