9360002-301 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 0
Unit Price: 5 946,20000 Kč
Datasheet

Parametric Equivalent


Tark Thermal Solutions
In Stock: 0
Unit Price: 5 195,56000 Kč
Datasheet

Parametric Equivalent


Tark Thermal Solutions
In Stock: 0
Unit Price: 5 104,23917 Kč
Datasheet
TEC (Thermoelectric Cooler) 15.3W @ 25°C 8 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 15.3W @ 25°C 8 A 80°C
9360002-301
Thermal Wizard for Device Cooling Applications

9360002-301

DigiKey Part Number
926-1235-ND
Manufacturer
Manufacturer Product Number
9360002-301
Description
PELTIER MS3,119,20,15,11,W8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 15.3W @ 25°C 8 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 44.00mm L x 44.00mm W
Qmax @ Th
15.3W @ 25°C
Delta Tmax @ Th
100°C @ 25°C
Height
12.90mm
Number of Stages
3
Current - Max
8 A
Voltage - Max
8.3 V
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 195,56000 Kč5 195,56 Kč
54 881,20000 Kč24 406,00 Kč
124 718,34000 Kč56 620,08 Kč
364 521,70944 Kč162 781,54 Kč
Manufacturers Standard Package
Unit Price without VAT:5 195,56000 Kč
Unit Price with VAT:6 286,62760 Kč