Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




9360001-304 | |
|---|---|
DigiKey Part Number | 926-1428-ND |
Manufacturer | |
Manufacturer Product Number | 9360001-304 |
Description | PELTIER MS3,070,20,25,00,W8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 15.3W @ 25°C 8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 44.00mm L x 44.00mm W | |
Qmax @ Th | 15.3W @ 25°C | |
Delta Tmax @ Th | 100°C @ 25°C | |
Height | 13.11mm | |
Number of Stages | 3 | |
Current - Max | 8 A | |
Voltage - Max | 8.3 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 946,20000 Kč | 5 946,20 Kč |
| 5 | 5 586,54400 Kč | 27 932,72 Kč |
| 12 | 5 400,18417 Kč | 64 802,21 Kč |
| 36 | 5 175,13083 Kč | 186 304,71 Kč |
| Unit Price without VAT: | 5 946,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 194,90200 Kč |


