71020-505 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 0
Unit Price: 853,99000 Kč
Datasheet
TEC (Thermoelectric Cooler) 72.7W @ 25°C 8.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 72.7W @ 25°C 8.5 A 80°C
71020-501
Thermal Wizard for Device Cooling Applications

71020-505

DigiKey Part Number
926-1222-ND
Manufacturer
Manufacturer Product Number
71020-505
Description
PELTIER SH14,125,045,L1,W4.5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 72.7W @ 25°C 8.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 39.88mm L x 39.88mm W
Qmax @ Th
72.7W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.33mm
Number of Stages
1
Current - Max
8.5 A
Voltage - Max
14.1 V
Resistance
1.53 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1822,70000 Kč822,70 Kč
5772,97800 Kč3 864,89 Kč
12747,17917 Kč8 966,15 Kč
36716,02583 Kč25 776,93 Kč
60701,99117 Kč42 119,47 Kč
108686,18352 Kč74 107,82 Kč
Manufacturers Standard Package
Unit Price without VAT:822,70000 Kč
Unit Price with VAT:995,46700 Kč