TEC (Thermoelectric Cooler) 75.5W @ 27°C 8.8 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 75.5W @ 27°C 8.8 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005696

DigiKey Part Number
1487-387005696-ND
Manufacturer
Manufacturer Product Number
387005696
Description
PCX8,12,F1,4040,TA,W6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 75.5W @ 27°C 8.8 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
73.6°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
3.30mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
8.8 A
Part Status
Active
Voltage - Max
14.9 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.59 Ohms
Size / Dimension
Square - 40.00mm L x 40.00mm W
Operating Temperature
120°C
Qmax @ Th
75.5W @ 27°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1848,19000 Kč848,19 Kč
5796,80600 Kč3 984,03 Kč
12770,21083 Kč9 242,53 Kč
36738,09944 Kč26 571,58 Kč
60723,63367 Kč43 418,02 Kč
108707,33556 Kč76 392,24 Kč
Manufacturers Standard Package
Unit Price without VAT:848,19000 Kč
Unit Price with VAT:1 026,30990 Kč