



387005699 | |
|---|---|
DigiKey Part Number | 1487-387005699-ND |
Manufacturer | |
Manufacturer Product Number | 387005699 |
Description | PCX8,176,F2,7528,TA,RT,W6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 104.6W @ 27°C 8.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 75.00mm L x 32.00mm W | |
Qmax @ Th | 104.6W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 8.8 A | |
Voltage - Max | 20.6 V | |
Resistance | 2.21 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 615,38000 Kč | 1 615,38 Kč |
| 5 | 1 517,56800 Kč | 7 587,84 Kč |
| 12 | 1 466,92000 Kč | 17 603,04 Kč |
| 36 | 1 405,77528 Kč | 50 607,91 Kč |
| 60 | 1 378,22467 Kč | 82 693,48 Kč |
| 108 | 1 347,18694 Kč | 145 496,19 Kč |
| Unit Price without VAT: | 1 615,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 954,60980 Kč |




