



387008429 | |
|---|---|
DigiKey Part Number | 1487-387008429-ND |
Manufacturer | |
Manufacturer Product Number | 387008429 |
Description | PCX10,233,F1,3172,TA,RT,W6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 155.7W @ 27°C 10.3 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 72.00mm L x 31.00mm W | |
Qmax @ Th | 155.7W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 10.3 A | |
Voltage - Max | 26.1 V | |
Resistance | 2.38 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 966,67000 Kč | 1 966,67 Kč |
| 5 | 1 847,69800 Kč | 9 238,49 Kč |
| 12 | 1 786,02000 Kč | 21 432,24 Kč |
| 36 | 1 711,56444 Kč | 61 616,32 Kč |
| 60 | 1 678,02717 Kč | 100 681,63 Kč |
| 108 | 1 640,23935 Kč | 177 145,85 Kč |
| Unit Price without VAT: | 1 966,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 379,67070 Kč |


