



387004950 | |
|---|---|
DigiKey Part Number | 1487-387004950-ND |
Manufacturer | |
Manufacturer Product Number | 387004950 |
Description | ETX8-7-F1-3030-TA-RT-W6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 47.0W @ 50°C 8.6 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 83.2°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 3.33mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 8.6 A |
Part Status Active | Voltage - Max 9.3 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.01 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Operating Temperature 150°C |
Qmax @ Th 47.0W @ 50°C | Features Lead Wires, Sealed - Silicone RTV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 387004955 | Tark Thermal Solutions | 0 | 1487-387004955-ND | 1 036,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,73000 Kč | 1 036,73 Kč |
| 5 | 973,91000 Kč | 4 869,55 Kč |
| 12 | 941,40000 Kč | 11 296,80 Kč |
| 36 | 902,14528 Kč | 32 477,23 Kč |
| 60 | 884,46083 Kč | 53 067,65 Kč |
| 108 | 864,54741 Kč | 93 371,12 Kč |
| Unit Price without VAT: | 1 036,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,44330 Kč |




