387004955 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 0
Unit Price: 1 036,73000 Kč
Datasheet
TEC (Thermoelectric Cooler) 47.0W @ 50°C 8.6 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 47.0W @ 50°C 8.6 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004955

DigiKey Part Number
1487-387004955-ND
Manufacturer
Manufacturer Product Number
387004955
Description
ETX8-7-F2-3030-TA-RT-W6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 47.0W @ 50°C 8.6 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.33mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
8.6 A
Part Status
Active
Voltage - Max
9.3 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.01 Ohms
Size / Dimension
Square - 30.00mm L x 30.00mm W
Operating Temperature
150°C
Qmax @ Th
47.0W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387004950Tark Thermal Solutions01487-387004950-ND1 036,73000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 036,73000 Kč1 036,73 Kč
5973,91000 Kč4 869,55 Kč
12941,40000 Kč11 296,80 Kč
36902,14528 Kč32 477,23 Kč
60884,46083 Kč53 067,65 Kč
108864,54741 Kč93 371,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 036,73000 Kč
Unit Price with VAT:1 254,44330 Kč