
TU.63.2111 | |
|---|---|
DigiKey Part Number | 931-TU.63.2111-ND |
Manufacturer | |
Manufacturer Product Number | TU.63.2111 |
Description | TERMINAL MOUNT 6-8.5GHZ 2.5DBI U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, UWB Whip, Straight SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 6.5GHz, 6.7GHz, 7GHz, 7.3GHz, 7.5GHz, 8GHz | |
Frequency Range | 6.2GHz ~ 6.8GHz, 6.4GHz ~ 7GHz, 6.7GHz ~ 7.3GHz, 7GHz ~ 7.6GHz, 7.2GHz ~ 7.8GHz, 7.7GHz ~ 8.3GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | 6.07dBi, 5.95dBi, 5.07dBi, 5.49dBi, 5.49dBi, 5.3dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.409" (35.80mm) | |
Applications | LTE, UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,37000 Kč | 525,37 Kč |
| 10 | 421,74500 Kč | 4 217,45 Kč |
| 60 | 376,63067 Kč | 22 597,84 Kč |
| 120 | 364,43075 Kč | 43 731,69 Kč |
| 300 | 351,54990 Kč | 105 464,97 Kč |
| 540 | 344,87076 Kč | 186 230,21 Kč |
| Unit Price without VAT: | 525,37000 Kč |
|---|---|
| Unit Price with VAT: | 635,69770 Kč |





