New at DigiKey
Image for TU.60.3H31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TU.60.3H31

DigiKey Part Number
931-TU.60.3H31-ND
Manufacturer
Manufacturer Product Number
TU.60.3H31
Description
TU.60.3H31 - UWB 3DBI TERMINAL M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA UWB Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
4GHz, 4.5GHz, 6.5GHz, 7GHz, 7.5GHz, 8GHz
Frequency Range
615MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.485GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.9GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Whip, Straight
Number of Bands
6
VSWR
-
Return Loss
-
Gain
5.46dBi, 6.23dBi, 5.59dBi, 6.09dBi, 4.86dBi, 4.86dBi
Power - Max
50 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
4.862" (123.50mm)
Applications
UWB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1531,25000 Kč531,25 Kč
10426,57400 Kč4 265,74 Kč
50384,68760 Kč19 234,38 Kč
100371,71920 Kč37 171,92 Kč
250358,03268 Kč89 508,17 Kč
500349,78258 Kč174 891,29 Kč
Manufacturers Standard Package
Unit Price without VAT:531,25000 Kč
Unit Price with VAT:642,81250 Kč