RF ANTENNA LTE Whip, Straight SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1696-M

DigiKey Part Number
553-W1696-M-ND
Manufacturer
Manufacturer Product Number
W1696-M
Description
ANT EXT 0.617-3.8GHZ SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Whip, Straight SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.2GHz, 3.6GHz
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
-
Return Loss
-5dB, -4dB
Gain
-0.5dBi, 1dBi, 0dBi
Power - Max
5 W
Features
-
Termination
SMA
Ingress Protection
IP65
Mounting Type
Connector Mount
Height (Max)
1.969" (50.00mm)
Applications
LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 388
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1140,85000 Kč140,85 Kč
24100,73250 Kč2 417,58 Kč
4895,80083 Kč4 598,44 Kč
12090,59350 Kč10 871,22 Kč
26487,06678 Kč22 985,63 Kč
50484,70466 Kč42 691,15 Kč
1 00882,60609 Kč83 266,94 Kč
2 52080,39109 Kč202 585,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,85000 Kč
Unit Price with VAT:170,42850 Kč