TMU24C01Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMU24C01Q

DigiKey Part Number
931-TMU24C01QTR-ND - Tape & Reel (TR)
931-TMU24C01QCT-ND - Cut Tape (CT)
931-TMU24C01QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMU24C01Q
Description
LAN XFMR 2.5G BASE-T POE++
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 2.5G Base-T, Power over Ethernet (PoE)
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.693" L x 0.480" W (17.60mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1070,53000 Kč705,30 Kč
2567,71400 Kč1 692,85 Kč
5065,63940 Kč3 281,97 Kč
10063,61900 Kč6 361,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40056,21185 Kč22 484,74 Kč
80052,26508 Kč41 812,06 Kč
1 20051,44663 Kč61 735,96 Kč
2 00051,24909 Kč102 498,18 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč