
TMU24C04UW | |
|---|---|
DigiKey Part Number | 931-TMU24C04UWTR-ND - Tape & Reel (TR) 931-TMU24C04UWCT-ND - Cut Tape (CT) 931-TMU24C04UWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU24C04UW |
Description | LAN XFMR 2.5G BASE-T POE ULTRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.693" L x 0.480" W (17.60mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,98000 Kč | 94,98 Kč |
| 10 | 85,73600 Kč | 857,36 Kč |
| 25 | 82,30360 Kč | 2 057,59 Kč |
| 50 | 79,77060 Kč | 3 988,53 Kč |
| 100 | 77,30430 Kč | 7 730,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 69,29933 Kč | 27 719,73 Kč |
| 800 | 64,29596 Kč | 51 436,77 Kč |
| 1 200 | 63,01943 Kč | 75 623,32 Kč |
| 2 000 | 62,78777 Kč | 125 575,54 Kč |
| 2 800 | 61,58241 Kč | 172 430,75 Kč |
| Unit Price without VAT: | 94,98000 Kč |
|---|---|
| Unit Price with VAT: | 114,92580 Kč |




